This 22mm aluminum electrolytic capacitor has a capacitance of 100uF and a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and features a snap-in termination. The capacitor is designed for through-hole mounting and has a maximum ripple current of 1A. Its equivalent series resistance is 956mR.
Vishay SGUMAL219876101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 956mR |
| Height | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL219876101E3 to view detailed technical specifications.
No datasheet is available for this part.