The SGUMBA02040C1500!A is a thin film resistor from Vishay with a resistance of 150 ohms and a tolerance of 1%. It has a diameter of 1.6mm and a length of 3.6mm, with a conformal package and tin contact plating. The resistor is designed for through hole mounting and operates over a temperature range of -55°C to 155°C.
Vishay SGUMBA02040C1500!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMBA02040C1500!A to view detailed technical specifications.
No datasheet is available for this part.