The SGUMBA02040C3300!B resistor from Vishay features a thin film construction with a resistance of 330 ohms and a tolerance of 1%. It is available in a through hole package with a diameter of 1.6mm and a length of 3.6mm. The resistor is plated with tin and has a conformal coating. It operates over a temperature range of -55°C to 155°C.
Vishay SGUMBA02040C3300!B technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMBA02040C3300!B to view detailed technical specifications.
No datasheet is available for this part.