This 5.6k ohm thin film resistor features a 1% tolerance and is designed for through hole mounting. The resistor has a diameter of 1.6mm and a length of 3.6mm. It is suitable for operation in temperatures ranging from -55°C to 155°C. The resistor has a conformal coating and a tin contact plating.
Vishay SGUMBA02040C5601!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5.6kR |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMBA02040C5601!A to view detailed technical specifications.
No datasheet is available for this part.