The SGUMBB02070D1000!A resistor from Vishay features a thin film construction with a resistance of 100 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal coating and has a contact plating of tin. It is designed for through hole mounting.
Vishay SGUMBB02070D1000!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMBB02070D1000!A to view detailed technical specifications.
No datasheet is available for this part.