The Vishay SGUMBB02070D3300!A resistor features a thin film construction with a resistance of 330 ohms and a tolerance of 0.1%. It has a diameter of 2.5mm and a length of 6.3mm, with a conformal package and tin contact plating. The resistor is rated for operation between -55°C and 125°C.
Vishay SGUMBB02070D3300!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMBB02070D3300!A to view detailed technical specifications.
No datasheet is available for this part.