The Vishay SGUMBB0207IC1000!A resistor features a 2.5mm diameter and 6.5mm length, with a conformal package and tin contact plating. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This thin film resistor offers a resistance of 100R with a tolerance of 1%.
Vishay SGUMBB0207IC1000!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMBB0207IC1000!A to view detailed technical specifications.
No datasheet is available for this part.