This 2.5mm diameter, 6.5mm length resistor features a thin film construction with a resistance of 150 ohms and a tolerance of 0.5%. It has a conformal package and tin contact plating, suitable for through hole mounting. The resistor operates between -55°C and 155°C.
Vishay SGUMBB0207IC1500!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Thin Film |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMBB0207IC1500!A to view detailed technical specifications.
No datasheet is available for this part.