The SGUMBE04140C1000!B resistor from Vishay features a thin film construction with a resistance of 100 ohms and a tolerance of 1%. It has a diameter of 4.2mm and a length of 11.9mm, and is designed for through hole mounting. The resistor is coated with a conformal layer for added protection. It operates over a temperature range of -55°C to 155°C.
Vishay SGUMBE04140C1000!B technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4.2mm |
| Length | 11.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMBE04140C1000!B to view detailed technical specifications.
No datasheet is available for this part.