Vishay SGUMKC1858322014F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMKC1858322014F to view detailed technical specifications.
No datasheet is available for this part.