The SGUNK3470R51000 is a 1.8mm diameter metal film resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It has a conformal package and is plated with tin. The resistor is designed for through hole mounting and has an operating temperature range of -55°C to 155°C.
Vishay SGUNK3470R51000 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.8mm |
| Length | 3.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUNK3470R51000 to view detailed technical specifications.
No datasheet is available for this part.