This Vishay resistor features a metal film construction with a resistance of 100 ohms and a tolerance of 1%. It has a diameter of 3.3mm and a length of 8.7mm, with a conformal package and through hole mount. The resistor is plated with tin and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay SGUNY5100E1 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.3mm |
| Length | 8.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUNY5100E1 to view detailed technical specifications.
No datasheet is available for this part.