This Vishay resistor features a metal film construction with a resistance of 138.5 ohms and a tolerance of 0.05%. It has a through hole mount and a conformal package. The resistor operates over a temperature range of -55°C to 150°C.
Vishay SGUPTF56138505T1!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.31mm |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 138.5R |
| Resistor Type | Metal Film |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUPTF56138505T1!A to view detailed technical specifications.
No datasheet is available for this part.