The SGURLP2100E05 is a wirewound resistor with a resistance of 100 ohms and a tolerance of 0.5%. It has a molded package with a diameter of 4mm and a length of 10.2mm. The resistor is suitable for through hole mounting and has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C.
Vishay SGURLP2100E05 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 4mm |
| Length | 10.2mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGURLP2100E05 to view detailed technical specifications.
No datasheet is available for this part.