The SGURLP2100E1 is a wirewound resistor from Vishay with a resistance of 100 ohms and a tolerance of 1%. It has a molded package with a diameter of 4mm and a length of 10.2mm, suitable for through-hole mounting. The resistor is designed to operate within a temperature range of -55°C to 275°C.
Vishay SGURLP2100E1 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 4mm |
| Length | 10.2mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGURLP2100E1 to view detailed technical specifications.
No datasheet is available for this part.