This 4mm x 10.2mm wirewound resistor from Vishay features a resistance of 100R and a tolerance of 0.5%. It is designed for through hole mounting and has a maximum operating temperature of 275°C. The resistor is plated with copper, tin, and silver for reliable contact. The package is molded for added durability.
Vishay SGURLP2100R05TR1!A technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 4mm |
| Length | 10.2mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGURLP2100R05TR1!A to view detailed technical specifications.
No datasheet is available for this part.