This wirewound resistor has a resistance of 150 ohms with a tolerance of 1%. It is designed for through hole mounting and features a conformal package. The resistor has a diameter of 5.54mm and a length of 14mm. It can operate between -55°C and 275°C. The contact plating is copper, tin, and silver.
Vishay SGURLP3150R1BL20NA technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 5.54mm |
| Length | 14mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGURLP3150R1BL20NA to view detailed technical specifications.
No datasheet is available for this part.