The SGURLP3470R5 is a wirewound resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is available in a conformal package with a contact plating of copper, tin, and silver.
Vishay SGURLP3470R5 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 5.54mm |
| Length | 14mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGURLP3470R5 to view detailed technical specifications.
No datasheet is available for this part.