The SGURTO20F330E5E3 is a thick film resistor from Vishay with a resistance of 330 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a TO-220 case and is designed for through hole mounting. It features a tin contact plating.
Vishay SGURTO20F330E5E3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 15mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGURTO20F330E5E3 to view detailed technical specifications.
No datasheet is available for this part.