The SGURTO20F470U5TU!A resistor from Vishay features a thick film construction with a resistance of 470 ohms and a tolerance of 5%. It is available in a TO-220 package with a height of 15mm and a length of 10.1mm, and is suitable for through hole mounting. The resistor can operate over a temperature range of -55°C to 155°C.
Vishay SGURTO20F470U5TU!A technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 15mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGURTO20F470U5TU!A to view detailed technical specifications.
No datasheet is available for this part.