This 100pF capacitor features an X7R dielectric and a radial package with a 5mm lead pitch. It is designed for through hole mounting and can operate between -55°C and 125°C. The capacitor has a 10% tolerance.
Vishay SGUS101K25X7RN6T!A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUS101K25X7RN6T!A to view detailed technical specifications.
No datasheet is available for this part.