This 100pF capacitor features a Y5P dielectric and a radial package with a 5mm lead pitch. It is designed for through hole mounting and has a tolerance of 10%. The capacitor operates reliably between -30°C and 85°C.
Vishay SGUS101K25Y5PP6T!A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUS101K25Y5PP6T!A to view detailed technical specifications.
No datasheet is available for this part.