The Vishay SGUS101K33Y5PR63!A is a radial capacitor with a capacitance of 100pF and a tolerance of 10%. It features a Y5P dielectric and a radial termination. The capacitor is designed for through hole mounting with a lead pitch of 7.5mm. It operates within a temperature range of -30°C to 85°C.
Vishay SGUS101K33Y5PR63!A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUS101K33Y5PR63!A to view detailed technical specifications.
No datasheet is available for this part.