This radial capacitor has a capacitance of 100pF with a tolerance of 20%. It features a S3N dielectric and is designed for through hole mounting. The capacitor is rated for operation between -55°C and 125°C.
Vishay SGUS101M59S3NU83!A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | S3N |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUS101M59S3NU83!A to view detailed technical specifications.
No datasheet is available for this part.