This ceramic capacitor from Vishay features a capacitance of 1nF with a tolerance of 10%. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial format with a 5mm lead pitch and is suitable for through-hole mounting.
Vishay SGUS102K33X7RN6U!A technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUS102K33X7RN6U!A to view detailed technical specifications.
No datasheet is available for this part.