This 10nF ceramic capacitor features a radial package with a 5mm lead pitch, suitable for through-hole mounting. It has a Y5V dielectric and operates within a temperature range of -30°C to 85°C. The capacitor's tolerance is 80%.
Vishay SGUS103Z43Y5VN6T!A technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | Y5V |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUS103Z43Y5VN6T!A to view detailed technical specifications.
No datasheet is available for this part.