This 5mm x 13mm through hole wirewound resistor has a resistance of 470 ohms with a tolerance of 5%. It operates within a temperature range of -55°C to 250°C and features a conformal package with tin contact plating.
Vishay SGUSG3470E5150PPM technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SGUSG3470E5150PPM to view detailed technical specifications.
No datasheet is available for this part.