This 2.5mm diameter, 6.5mm long through hole resistor features a 5.6k ohm resistance with a 1% tolerance. Constructed with a thin film material, it has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a conformal package and a tin contact plating.
Vishay SGUSMA0207255K60!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5.6kR |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUSMA0207255K60!A to view detailed technical specifications.
No datasheet is available for this part.