The SGUT7YA47K20 is an 8-bit PIC microcontroller from Vishay with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 4MHz and has a memory size of 3.5KB with 128 bytes of RAM. The device is powered by a 5V supply voltage and features 13 programmable I/O lines. A watchdog timer is also included. The microcontroller is packaged in a SSOP package and is rated for operation between 0°C and 70°C.
Vishay SGUT7YA47K20 technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Memory Size | 3.5KB |
| Memory Type | EPROM |
| Number of Programmable I/O | 13 |
| Operating Supply Voltage | 5V |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SGUT7YA47K20 to view detailed technical specifications.
No datasheet is available for this part.