The Vishay SGUVJ0603A101FXBAT is a ceramic capacitor with a capacitance of 100pF and a tolerance of 1%. It has a package size of 0603 and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 150°C and has a dielectric material of C0G. The physical dimensions of the capacitor are 1.6mm in length and 0.8mm in depth.
Vishay SGUVJ0603A101FXBAT technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUVJ0603A101FXBAT to view detailed technical specifications.
No datasheet is available for this part.