The SGUVJ0805A101JXAT is a surface mount ceramic capacitor from Vishay with a capacitance of 100pF and a tolerance of 5%. It has a package case size of 0805 and a maximum operating temperature of 150°C. The capacitor is designed for surface mount applications and has a dielectric of C0G. It measures 2mm in length and 1.25mm in depth.
Vishay SGUVJ0805A101JXAT technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUVJ0805A101JXAT to view detailed technical specifications.
No datasheet is available for this part.