The SGUVJ0805A102GXAAC is a ceramic capacitor with a capacitance of 1nF and a tolerance of 2%. It has a package size of 0805 and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 150°C and features a C0G dielectric. It is suitable for use in a variety of electronic circuits.
Vishay SGUVJ0805A102GXAAC technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUVJ0805A102GXAAC to view detailed technical specifications.
No datasheet is available for this part.