The SGUVJ0805Y102MXAT is a surface mount capacitor from Vishay with a capacitance of 1nF and a tolerance of 20%. It features an X7R dielectric and is packaged in the 0805 case. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for surface mount applications with a depth of 1.25mm and a length of 2mm.
Vishay SGUVJ0805Y102MXAT technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUVJ0805Y102MXAT to view detailed technical specifications.
No datasheet is available for this part.