The Vishay SGUVJ0805Y103KXBT is a 10nF ceramic capacitor with an X7R dielectric, packaged in an 0805 case. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The capacitor's dimensions are 2mm in length and 1.25mm in depth. It is suitable for use in a wide range of applications, including those requiring high-frequency filtering and decoupling.
Vishay SGUVJ0805Y103KXBT technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUVJ0805Y103KXBT to view detailed technical specifications.
No datasheet is available for this part.