The SGUVJ0805Y224KXJT is a ceramic capacitor from Vishay with a capacitance of 220nF and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in an 0805 case and has a depth of 1.25mm and a length of 2mm. It is designed for surface mount applications.
Vishay SGUVJ0805Y224KXJT technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUVJ0805Y224KXJT to view detailed technical specifications.
No datasheet is available for this part.