The SGUVJ1210A101JXET is a surface mount ceramic capacitor with a capacitance of 100pF and a tolerance of 5%. It has a package case size of 1210 and a maximum operating temperature of 150°C. The capacitor is designed for use in high-temperature applications and is suitable for surface mount technology. It has a dielectric material of C0G and dimensions of 3.2mm in length and 2.5mm in depth.
Vishay SGUVJ1210A101JXET technical specifications.
| Capacitance | 100pF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUVJ1210A101JXET to view detailed technical specifications.
No datasheet is available for this part.