The SGUVJ1210A102JXET is a ceramic capacitor from Vishay with a capacitance of 1nF and a tolerance of 5%. It features a C0G dielectric and is packaged in a 1210 case, suitable for surface mount applications. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay SGUVJ1210A102JXET technical specifications.
| Capacitance | 1nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUVJ1210A102JXET to view detailed technical specifications.
No datasheet is available for this part.