This 100nF capacitor features an X7R dielectric and a 1210 package. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The capacitor's minimum operating temperature is -55°C and it has a tolerance of 10%. The physical dimensions of the capacitor are 3.2mm in length and 2.5mm in depth.
Vishay SGUVJ1210Y104KXAT technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUVJ1210Y104KXAT to view detailed technical specifications.
No datasheet is available for this part.