The SGUVJ1210Y224KXBT from Vishay is a surface mount ceramic capacitor with a capacitance of 220nF and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case with a length of 3.2mm and a depth of 2.5mm, and features a dielectric of X7R.
Vishay SGUVJ1210Y224KXBT technical specifications.
| Capacitance | 220nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUVJ1210Y224KXBT to view detailed technical specifications.
No datasheet is available for this part.