The SGUVSRJT600R00001 is a metal foil resistor from Vishay with a resistance of 600 ohms and a tolerance of 0.01%. It has a molded package and is designed for through hole mounting. The resistor operates over a temperature range of -55°C to 175°C.
Vishay SGUVSRJT600R00001 technical specifications.
| Package/Case | Molded |
| Height | 8.28mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 600R |
| Resistor Type | Metal Foil |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUVSRJT600R00001 to view detailed technical specifications.
No datasheet is available for this part.