This metal oxide resistor features a 2.2k ohm resistance value with a 5% tolerance. It has a diameter of 9mm and a length of 24mm, with a conformal package and tin contact plating. The resistor is designed for through hole mounting and operates over a temperature range of -55°C to 200°C.
Vishay SGUWK82002K25AC technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 9mm |
| Length | 24mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 2.2kR |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUWK82002K25AC to view detailed technical specifications.
No datasheet is available for this part.