The Vishay SGUWR522K5 is a 6mm diameter, 20mm length metal oxide resistor with a 22k ohm resistance value and 5% tolerance. It features a conformal package and tin contact plating. The resistor is designed for through hole mounting and operates over a temperature range of -55°C to 200°C.
Vishay SGUWR522K5 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 6mm |
| Length | 20mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 22kR |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUWR522K5 to view detailed technical specifications.
No datasheet is available for this part.