The Vishay SGUWR5330R5A1 is a 6mm diameter metal oxide resistor with a resistance of 330 ohms and a tolerance of 5%. It is designed for through hole mounting and can operate at temperatures up to 200°C. The resistor has a conformal package and a tin contact plating. It is suitable for use in a variety of applications where a reliable and stable resistor is required.
Vishay SGUWR5330R5A1 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 6mm |
| Length | 20mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUWR5330R5A1 to view detailed technical specifications.
No datasheet is available for this part.