This 3mm x 8.5mm ceramic wirewound resistor has a resistance of 330 ohms with a tolerance of 5%. It is designed for through hole mounting and can operate over a temperature range of -55°C to 250°C.
Vishay SGUZ31030933300J!A technical specifications.
| Package/Case | Ceramic |
| Diameter | 3mm |
| Length | 8.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUZ31030933300J!A to view detailed technical specifications.
No datasheet is available for this part.