The SI1026X-T1-GE3/BKN is a surface mount FET from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 60V and a drain to source resistance of 3 ohms. The device has a power dissipation of 250mW and a turn-on delay time of 15ns. It is packaged in a SC case and is suitable for surface mount applications.
Vishay SI1026X-T1-GE3/BKN technical specifications.
| Package/Case | SC |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.02inch |
| Length | 0.066inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | N |
| Power Dissipation | 250mW |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1026X-T1-GE3/BKN to view detailed technical specifications.
No datasheet is available for this part.