The SI1029X-T1-E3/BKN is a surface mount FET from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a drain to source resistance of 8 ohms and a gate to source voltage of 20 volts. The device has a power dissipation of 250 milliwatts and is packaged in a SC case with a surface mount configuration.
Vishay SI1029X-T1-E3/BKN technical specifications.
| Package/Case | SC |
| Drain to Source Resistance | 8R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.024inch |
| Length | 0.066inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | N |
| Power Dissipation | 250mW |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 20ns |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1029X-T1-E3/BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.