Vishay SI1403DL-E3 technical specifications.
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 180mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 568mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1403DL-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
