Vishay SI3861DV-T3 technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3861DV-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.