Vishay SI4431BDYT1E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 30mR |
| Dual Supply Voltage | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 10ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4431BDYT1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.