Obsolete - Use SI4565ADY-T1-E3
Vishay SI4565DY-T1-E3 technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4565DY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.